text.skipToContent text.skipToNavigation

Manufacturer Part #

BD-03BFMA-LL7001

CERES FIELD INSTALLABLE STANDARD 3P F CONNECTOR M PIN LOCK SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW BD-03BFMA-LL7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Plug
No of Positions: 3
Mating Type: Bayonet
Termination: Male/Pin Solder
IP Rating: IP67
Material: Plastic
Current Rating: 5A
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$517.00
USD
Quantity
Unit Price
5
$5.33
20
$5.22
40
$5.17
125
$5.08
250+
$4.97
Product Variant Information section