text.skipToContent text.skipToNavigation

Manufacturer Part #

BD-05BFMA-QL8MP0

X-LOK FIELD INSTALLABLE STANDARD SIZE 5P F CONNECTOR M PIN SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW BD-05BFMA-QL8MP0 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 5
Mating Type: Push Pull
Termination: Male/Pin Crimp
IP Rating: IP68
Material: Nylon
Voltage Rating: 300V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Unit Price
10
$3.74
25
$3.69
50
$3.66
150
$3.60
300+
$3.52
Product Variant Information section