text.skipToContent text.skipToNavigation

Manufacturer Part #

BD-07BFFA-LL7001

CERES FIELD INSTALLABLE STANDARD 7P F CONNECTOR F PIN LOCK SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW BD-07BFFA-LL7001 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
No of Positions: 7
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Material: Plastic
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$714.00
USD
Quantity
Unit Price
4
$7.33
15
$7.25
30
$7.21
100
$7.14
200+
$7.06
Product Variant Information section