text.skipToContent text.skipToNavigation

Manufacturer Part #

BD-08BFFA-SL7001

CERES FIELD INSTALLABLE STANDARD 8P F CONNECTOR F PIN SCREW

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW BD-08BFFA-SL7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging (In-Line)
No of Positions: 8
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP67
Material: Nylon
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.00
USD
Quantity
Unit Price
3
$7.65
10
$7.57
30
$7.50
75
$7.45
200+
$7.35
Product Variant Information section