text.skipToContent text.skipToNavigation

Manufacturer Part #

C01610D00600012

7 (6 + PE) Position Circular Connector Plug Housing Free Hanging Coupling Nut

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Amphenol Sine Systems C01610D00600012 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 7
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Nylon
Voltage Rating: 250V
Current Rating: 16A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
250
Factory Lead Time:
13 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.35
USD
Quantity
Unit Price
5
$5.27
20
$5.22
40
$5.19
125
$5.14
250+
$5.09
Product Variant Information section