text.skipToContent text.skipToNavigation

Manufacturer Part #

C01610H0080021

4 pos. Crimp Terminal Size 1 Shell Male Thread Connection Gold

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Amphenol Sine Systems C01610H0080021 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 9
Mating Type: Bayonet
IP Rating: IP65
Material: Nylon
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
13 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.48
USD
Quantity
Unit Price
2
$15.74
5
$15.61
20
$15.41
40
$15.31
100+
$15.09
Product Variant Information section