text.skipToContent text.skipToNavigation

Manufacturer Part #

C01620C00320012

3+PE Male receptacle with field installable screw termination

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Amphenol Sine Systems C01620C00320012 - Technical Attributes
Attributes Table
Type: CPC-Connector
No of Positions: 4
Mating Type: Threaded
IP Rating: IP65 / IP67
Material: Plastic
Voltage Rating: 400V
Current Rating: 16A
Operating Temp Range: -40°C to +100°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.62
USD
Quantity
Unit Price
2
$11.31
5
$11.22
20
$11.08
50
$11.00
125+
$10.84
Product Variant Information section