text.skipToContent text.skipToNavigation

Manufacturer Part #

C01620D00311012

3+PE Female straight cable connector w/ internal cable clamping & clamping ring

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Amphenol Sine Systems C01620D00311012 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 4
Mating Type: Threaded
IP Rating: IP65 / IP67
Material: Nylon
Voltage Rating: 400V
Current Rating: 16A
Operating Temp Range: -40°C to +100°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
191
USA:
191
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.73
USD
Quantity
Unit Price
3
$8.91
10
$8.81
25
$8.75
75
$8.66
150+
$8.56
Product Variant Information section