Manufacturer Part #
C01620G00310012
3+PE Female with screw termination. Mounting hole Ø22 without chamfer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2309 | ||||||||||
Product Specification Section
Amphenol Sine Systems C01620G00310012 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems C01620G00310012 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 4 |
| Mating Type: | Threaded |
| IP Rating: | IP65 / IP67 |
| Material: | Plastic |
| Voltage Rating: | 400V |
| Current Rating: | 16A |
| Operating Temp Range: | -40°C to +100°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250+
$5.98
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Panel Mount