text.skipToContent text.skipToNavigation

Manufacturer Part #

C01620H00310010

3+PE Male, straight cable with strain relief and clamping ring

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Amphenol Sine Systems C01620H00310010 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 3
Mating Type: Threaded
Material: Nylon
Voltage Rating: 400V
Current Rating: 16A
Operating Temp Range: -40°C to +100°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.54
USD
Quantity
Unit Price
3
$8.18
10
$8.10
25
$8.03
75
$7.96
150+
$7.86
Product Variant Information section