text.skipToContent text.skipToNavigation

Manufacturer Part #

C01620H00310012

3+PE Male, straight cable connector with strain relief and clamping ring

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Amphenol Sine Systems C01620H00310012 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 3
IP Rating: IP67
Material: Nylon
Voltage Rating: 400V
Current Rating: 16A
Operating Temp Range: -40°C to +100°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
248
USA:
248
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.44
USD
Quantity
Unit Price
4
$7.11
15
$7.03
30
$6.99
100
$6.92
200+
$6.84
Product Variant Information section