text.skipToContent text.skipToNavigation

Manufacturer Part #

C01630D00610010

6+PE Female straight cable connector with strain relief and clamping ring

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Date Code: 2509
Product Specification Section
Amphenol Sine Systems C01630D00610010 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 7
Mating Type: Threaded
IP Rating: IP65 / IP67
Material: Plastic
Voltage Rating: 250V
Current Rating: 12A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.49
USD
Quantity
Unit Price
3
$10.83
10
$10.72
25
$10.63
50
$10.57
125+
$10.42