text.skipToContent text.skipToNavigation

Manufacturer Part #

C01630H00610012

7 Position 250 V 12 A Plug Male Pins Solder Circular Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Amphenol Sine Systems C01630H00610012 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 6
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Nylon
Voltage Rating: 250V
Current Rating: 12A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.34
USD
Quantity
Unit Price
3
$8.78
10
$8.69
25
$8.62
75
$8.54
150+
$8.44
Product Variant Information section