text.skipToContent text.skipToNavigation

Manufacturer Part #

C01630H00611010

6+PE Male, straight cable strain relief, internal cable clamping clamping ring

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Amphenol Sine Systems C01630H00611010 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 7
Mating Type: Threaded
IP Rating: IP65 / IP67
Material: Plastic
Voltage Rating: 250V
Current Rating: 12A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
237
USA:
237
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.93
USD
Quantity
Unit Price
3
$10.31
10
$10.20
25
$10.12
75
$10.03
150+
$9.91
Product Variant Information section