text.skipToContent text.skipToNavigation

Manufacturer Part #

C01630H00611012

C16-M Circular Connectors 6+PE Male Strt Blk Sodr Sil in St Relf

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Date Code: 2439
Product Specification Section
Amphenol Sine Systems C01630H00611012 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 7
Mating Type: Threaded
IP Rating: IP65 / IP67
Material: Plastic
Voltage Rating: 250V
Current Rating: 12A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
196
USA:
196
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.82
USD
Quantity
Unit Price
3
$8.94
10
$8.85
25
$8.78
75
$8.70
150+
$8.59