text.skipToContent text.skipToNavigation

Manufacturer Part #

CDU-12PMFS-LC7001

CERES PANEL CONNECTOR MIDDLE 12P M, F, SOLDER, 2LOCK

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW CDU-12PMFS-LC7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 12
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$753.00
USD
Quantity
Unit Price
3
$7.73
10
$7.66
30
$7.59
75
$7.53
200+
$7.43
Product Variant Information section