text.skipToContent text.skipToNavigation

Manufacturer Part #

CU-18BFFA-LL7001

CERES FIELD INSTALLABLE MIDDLE 18P F CONNECTOR F PIN LOCK SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Amphenol LTW CU-18BFFA-LL7001 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 18
Mating Type: Bayonet
Termination: Male/Pin Solder
IP Rating: IP67
Material: Plastic
Current Rating: 2A
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.72
USD
Quantity
Unit Price
2
$11.86
5
$11.76
20
$11.62
50
$11.53
125+
$11.36
Product Variant Information section