text.skipToContent text.skipToNavigation

Manufacturer Part #

DCU-08PMDS-LC7001

CERES PANEL CONNECTOR LARGE 8P M, F PWR+M SIG, SOLDER, 2LOCK

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW DCU-08PMDS-LC7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 20A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$966.00
USD
Quantity
Unit Price
1
$9.99
5
$9.85
20
$9.74
50
$9.66
125+
$9.51
Product Variant Information section