text.skipToContent text.skipToNavigation

Manufacturer Part #

EM30M-BP-1PCA-K(81)

EM30M Series 1 Position Free Hanging Male Plug Circular Plastic Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Hirose Electric EM30M-BP-1PCA-K(81) - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 1
Mating Type: Bayonet
Termination: Male/Pin Crimp
Material: Polybutylene Terephthalate (PBT)
Voltage Rating: 1000V
Current Rating: 150A
Operating Temp Range: -25°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$838.00
USD
Quantity
Unit Price
20
$41.90
40+
$41.35
Product Variant Information section