text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP24-24-21PE

DEUTSCH HDP Series 21 Pos. 21-24 AWG Black Receptacle Housing Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
TE Connectivity HDP24-24-21PE - Technical Attributes
Attributes Table
Type: Receptacle Housing
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Shell Size: 24-21
Color: Black
No of Positions: 21
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$443.40
USD
Quantity
Unit Price
30
$14.78
60
$14.69
90
$14.64
120
$14.60
150+
$14.49
Product Variant Information section