text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-7P-6P(73)

Circular Push Pull Connectors 6P PLUG SHELL SZ 7 MALE SIL TERM SOLDR

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Hirose Electric HR10A-7P-6P(73) - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 6
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Metal
Voltage Rating: 140V
Current Rating: 2A
Shell Size: 7
Operating Temp Range: -25°C to +85°C
Features & Applications

The HR10A-7P-6P(73) is a Part of HR10 Series 6 Position Push-Pull Circular Micro Connector. It has an Operating Temperature of - 25 °C to 85 °C.

They have been developed in response to customers needs for miniaturization, high density, and easy handling.The HR10 series connectors offer light weight and assure high reliavility and durability as well as easy "push-pull" operation. 

Features:

  • Comes with rubber bushing to prevent damage from cable bending
  • Special hand tool to uniformly crimp the cable clamp to ensure increased cable clamp force
  • Connection ring incorporating a grid knurl is slip preventive
  • Provided with silver-plated standard terminals. Gold-plated terminals are available as well
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.00
USD
Quantity
Unit Price
20
$12.30
40
$12.22
60
$12.18
80
$12.15
100+
$12.05
Product Variant Information section