text.skipToContent text.skipToNavigation

Manufacturer Part #

HR30-6R-6P(71)

6 Position Panel Mount Receptacle, Male Pins Push-Pull Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Hirose Electric HR30-6R-6P(71) - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Female Plug
IP Rating: IP67
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.00
USD
Quantity
Unit Price
50
$5.28
100
$5.25
150
$5.23
200
$5.22
250+
$5.18
Product Variant Information section