text.skipToContent text.skipToNavigation

Manufacturer Part #

LF07WBJ-6S

Connector JACK WATERPROOF 6 Position FEMALE

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric LF07WBJ-6S - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Male/Pin Solder
IP Rating: IP68
Voltage Rating: 42V
Current Rating: 2A
Operating Temp Range: -25°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.10
USD
Quantity
Unit Price
2
$15.13
5
$15.01
20
$14.82
40
$14.72
100+
$14.50
Product Variant Information section