text.skipToContent text.skipToNavigation

Manufacturer Part #

LF07WBP-3P(31)

3 Position Male Pins Solder Cup Free Hanging Plug Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric LF07WBP-3P(31) - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Straight
No of Positions: 3
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Material: Metal
Voltage Rating: 175V
Current Rating: 5A
Shell Size: 7
Operating Temp Range: -25°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$688.00
USD
Quantity
Unit Price
50
$13.76
100
$13.67
150+
$13.58
Product Variant Information section