text.skipToContent text.skipToNavigation

Manufacturer Part #

LF07WBR-6P

6 Position Circular Connector Receptacle Male Pins Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Hirose Electric LF07WBR-6P - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Straight
No of Positions: 6
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67 / IP68
Material: Metal
Voltage Rating: 42V
Current Rating: 2A
Shell Size: 7
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.60
USD
Quantity
Unit Price
60
$7.26
120
$7.22
180
$7.20
240
$7.18
300+
$7.13
Product Variant Information section