text.skipToContent text.skipToNavigation

Manufacturer Part #

LF07WBR-6S

6 Position Female Gold Waterproof Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric LF07WBR-6S - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 6
Mating Type: Bayonet
Termination: Female/Socket Solder
IP Rating: IP68
Material: Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.60
USD
Quantity
Unit Price
60
$7.56
120
$7.52
180
$7.50
240
$7.48
300+
$7.43
Product Variant Information section