text.skipToContent text.skipToNavigation

Manufacturer Part #

LF10WBJ-12P

12 Position Circular Connector Jack, Male Pins Solder Cup

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric LF10WBJ-12P - Technical Attributes
Attributes Table
Type: Jack, Male Pins
Style/Orientation: Straight
No of Positions: 12
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67 / IP68
Material: Metal
Voltage Rating: 42V
Current Rating: 2A
Shell Size: 10
Operating Temp Range: -25°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$734.00
USD
Quantity
Unit Price
50
$14.68
75
$14.62
100
$14.59
125
$14.56
150+
$14.49
Product Variant Information section