text.skipToContent text.skipToNavigation

Manufacturer Part #

LF10WBR-4S

LF Series 4 Position Receptacle Female Socket Mini Waterproof Shielded Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Hirose Electric LF10WBR-4S - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP68
Material: Metal
Features & Applications

The LF10WBP-4S is a 4 position female socket miniature waterproof shielded connector

Features:

  • Ease of shielded termination and connector assembly
  • Water and dust protected
  • Bayonet lock
  • Acquired safety standard
  • High current rating capacity

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$484.80
USD
Quantity
Unit Price
60
$8.08
120
$8.03
180
$8.00
240+
$7.96
Product Variant Information section