text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-05BFFA-SL8001

N SEN, M12 A, 05P, SCREW

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12A-05BFFA-SL8001 - Technical Attributes
Attributes Table
Type: Plug Housing
No of Positions: 5
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP68
Material: Copper Alloy
Voltage Rating: 60V
Current Rating: 4A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
100
$5.15
200
$5.12
300
$5.11
400+
$5.09
Product Variant Information section