text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-08PMMP-SF8001

M12 PANEL CONNECTOR A CODE 8P M CONNECTOR M PIN PCB

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Amphenol LTW M12A-08PMMP-SF8001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Threaded
Termination: Male/Pin Solder
IP Rating: IP68
Material: Nylon
Voltage Rating: 30V
Current Rating: 2A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.40
USD
Quantity
Unit Price
10
$4.24
25
$4.18
50
$4.14
150
$4.07
300+
$3.98
Product Variant Information section