text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-12BFFA-SL7001

M12 FIELD INSTALLABLE A CODE 12P F CONNECTOR F PIN SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12A-12BFFA-SL7001 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
No of Positions: 12
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 30V
Current Rating: 1.5A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$777.00
USD
Quantity
Unit Price
3
$7.98
10
$7.90
30
$7.83
75
$7.77
200+
$7.67
Product Variant Information section