text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-12PFFS-SF8001

M12 PANEL CONNECTOR A CODE 12P F CONNECTOR F PIN SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Amphenol LTW M12A-12PFFS-SF8001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 12
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP68
Material: Nylon
Voltage Rating: 30V
Current Rating: 1.5A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
67
USA:
67
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.40
USD
Quantity
Unit Price
4
$6.85
15
$6.78
30
$6.74
100
$6.68
200+
$6.60
Product Variant Information section