text.skipToContent text.skipToNavigation

Manufacturer Part #

M8-08PFFT-EE0001

M8 NON-SHIELDED SMT RECEPTACLE PCB 180 8P F CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M8-08PFFT-EE0001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Straight
No of Positions: 8
Termination: Female/Socket Solder
Material: Thermoplastic
Voltage Rating: 30V
Current Rating: 1.5A
Shell Size: M8
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$354.00
USD
Quantity
Unit Price
100
$3.54
200
$3.51
300
$3.49
400
$3.48
500+
$3.43
Product Variant Information section