text.skipToContent text.skipToNavigation

Manufacturer Part #

MA2LAE1700

17 position receptacle, Checkmate™, E type, clockwise insert, male or female

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA2LAE1700 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 17
Mating Type: Push-Twist
IP Rating: IP67
Material: Nylon
Voltage Rating: 125V
Current Rating: 9A
Operating Temp Range: -20°C to +130°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,282.00
USD
Quantity
Unit Price
4
$6.66
15
$6.59
30
$6.55
100
$6.49
200+
$6.41
Product Variant Information section