text.skipToContent text.skipToNavigation

Manufacturer Part #

MA2LAE1700-KIT

17 position receptacle connector kit, Checkmate™, E type, male contacts included

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA2LAE1700-KIT - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 17
Mating Type: Threaded
IP Rating: IP67
Voltage Rating: 125V
Current Rating: 9A
Operating Temp Range: -20°C to +130°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.70
USD
Quantity
Unit Price
1
$36.04
4
$35.52
10
$35.17
25
$34.83
40+
$34.33
Product Variant Information section