text.skipToContent text.skipToNavigation

Manufacturer Part #

MA2LAP1200

12 position receptacle, P type, counter-clockwise insert, male or female

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA2LAP1200 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 12
Mating Type: Push-Twist
IP Rating: IP67
Voltage Rating: 160V
Current Rating: 10A
Operating Temp Range: -20°C to +130°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,276.00
USD
Quantity
Unit Price
4
$6.62
15
$6.55
30
$6.51
100
$6.45
200+
$6.38
Product Variant Information section