text.skipToContent text.skipToNavigation

Manufacturer Part #

MA5CAE1200-S3-KIT

12 pos plug connector kit E Type 11.0-15.0mm cord grip male contacts included

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA5CAE1200-S3-KIT - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 12
Mating Type: Push-Twist
IP Rating: IP67
Voltage Rating: 160V
Current Rating: 10A
Operating Temp Range: -20°C to +130°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$349.10
USD
Quantity
Unit Price
1
$35.77
4
$35.25
10
$34.91
25
$34.57
40+
$34.07
Product Variant Information section