text.skipToContent text.skipToNavigation

Manufacturer Part #

MA5CAP1700-S2

17 position plug Checkmate™ P type, counter-clockwise insert 7.5-11mm cord grip

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA5CAP1700-S2 - Technical Attributes
Attributes Table
No of Positions: 17
Termination: Male/Pin Crimp
Operating Temp Range: -20°C to +130°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,571.00
USD
Quantity
Unit Price
2
$16.39
5
$16.25
20
$16.05
40
$15.94
100+
$15.71
Product Variant Information section