text.skipToContent text.skipToNavigation

Manufacturer Part #

MA5RAE1702-KIT

M23, 90° rotatable Receptacle Kit, Checkmate™ Quick Locking, E type CW, 17 pos.

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA5RAE1702-KIT - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 17
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Metal
Voltage Rating: 125V
Current Rating: 9A
Operating Temp Range: -20°C to +130°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$587.30
USD
Quantity
Unit Price
1
$59.92
3
$59.10
5
$58.73
20
$57.72
30+
$57.07
Product Variant Information section