text.skipToContent text.skipToNavigation

Manufacturer Part #

MA5RAP1701-KIT

M23, 90° rotatable Receptacle Kit, Checkmate™ Quick Locking, P type CCW, 17 pos.

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA5RAP1701-KIT - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 17
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Metal
Voltage Rating: 125V
Current Rating: 9A
Operating Temp Range: -20°C to +130°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,228.25
USD
Quantity
Unit Price
1
$51.00
3
$50.31
5
$49.99
20
$49.13
30+
$48.57
Product Variant Information section