text.skipToContent text.skipToNavigation

Manufacturer Part #

MA7CAE1200-S1

12 position straight plug, threaded E type, clockwise insert 4.5-7.5mm cord grip

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA7CAE1200-S1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 12
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Operating Temp Range: -20°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,411.00
USD
Quantity
Unit Price
2
$14.73
5
$14.60
20
$14.42
40
$14.32
100+
$14.11
Product Variant Information section