text.skipToContent text.skipToNavigation

Manufacturer Part #

MA7CAE1700-S3

17 position straight plug, threaded, E type, clockwise insert, 11-15mm cord grip

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA7CAE1700-S3 - Technical Attributes
Attributes Table
Type: Cable Assembly
No of Positions: 17
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 125V
Current Rating: 9A
Operating Temp Range: -20°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,447.00
USD
Quantity
Unit Price
2
$15.10
5
$14.97
20
$14.78
40
$14.69
100+
$14.47
Product Variant Information section