text.skipToContent text.skipToNavigation

Manufacturer Part #

MA7CAP1700S-S3-KIT

17 pos plug connector kit P type, 11.0-15.0mm cord grip female contacts included

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA7CAP1700S-S3-KIT - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Straight
No of Positions: 17
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Metal
Voltage Rating: 125V
Current Rating: 9A
Operating Temp Range: -20°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$571.90
USD
Quantity
Unit Price
1
$58.35
3
$57.56
5
$57.19
20
$56.21
30+
$55.57
Product Variant Information section