text.skipToContent text.skipToNavigation

Manufacturer Part #

MA7RAP1702-KIT

M23, 90° rotatable Receptacle Kit, threaded, P type CCW, 17 positions, male pins

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA7RAP1702-KIT - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 17
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Metal
Voltage Rating: 125V
Current Rating: 9A
Operating Temp Range: -20°C to +130°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$591.10
USD
Quantity
Unit Price
1
$60.31
3
$59.49
5
$59.11
20
$58.10
30+
$57.44
Product Variant Information section