text.skipToContent text.skipToNavigation

Manufacturer Part #

MA7RAP1702S-KIT

M23, 90° rotatable Receptacle Kit, threaded, P type CCW, 17 positions, female

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MA7RAP1702S-KIT - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 17
Mating Type: Threaded
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Metal
Voltage Rating: 125V
Current Rating: 9A
Operating Temp Range: -20°C to +130°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$706.50
USD
Quantity
Unit Price
1
$72.17
3
$71.13
5
$70.65
15
$69.63
25+
$68.73
Product Variant Information section