text.skipToContent text.skipToNavigation

Manufacturer Part #

MB1LLN0600-KIT

6 pos receptacle connector kit, flange mount, threaded, male contacts included

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MB1LLN0600-KIT - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 6
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Metal
Voltage Rating: 630V
Current Rating: 28A
Operating Temp Range: -20°C to +130°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.80
USD
Quantity
Unit Price
2
$15.41
5
$15.28
20
$15.09
40
$14.99
100+
$14.77
Product Variant Information section