text.skipToContent text.skipToNavigation

Manufacturer Part #

MB2LLN0900

9 Position (4+5), Straight SKT male, less contacts; flange mount,Checkmate

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MB2LLN0900 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Panel Mount DIN Receptacle
No of Positions: 9
Mating Type: Push-Twist
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 250V
Current Rating: 10A
Operating Temp Range: -20°C to +130°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,172.00
USD
Quantity
Unit Price
4
$6.01
15
$5.94
40
$5.90
100
$5.86
250+
$5.78
Product Variant Information section