text.skipToContent text.skipToNavigation

Manufacturer Part #

MB3XSN8HS1

M23, Hybrid, female Plug 8 pos, (3+1+4) straight,7.5-11.0mm cord grip, threaded

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MB3XSN8HS1 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 5
Mating Type: Threaded
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Current Rating: 18A
Operating Temp Range: -20°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,102.50
USD
Quantity
Unit Price
1
$45.62
3
$45.06
10
$44.45
20
$44.10
40+
$43.45
Product Variant Information section