text.skipToContent text.skipToNavigation

Manufacturer Part #

MB3ZSN8HS2

M23, Hybrid male Receptacle 8 pos (3+1+4) straight 11.0-14 mm cord grip threaded

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MB3ZSN8HS2 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 5
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 850V
Current Rating: 18A
Operating Temp Range: -20°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
125
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$792.75
USD
Quantity
Unit Price
1
$32.81
4
$32.34
10
$32.02
25
$31.71
40+
$31.25
Product Variant Information section