text.skipToContent text.skipToNavigation

Manufacturer Part #

MB7CKN0600-S2

6 Position Straight Plug, Threaded, 11.0-14.5mm Cord Grip

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MB7CKN0600-S2 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 6
Mating Type: Threaded
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 630V
Current Rating: 28A
Operating Temp Range: -20°C to +130°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,867.00
USD
Quantity
Unit Price
2
$19.47
5
$19.30
20
$19.04
30
$18.97
75+
$18.67
Product Variant Information section